DDP2-5-S9-M
Images are for reference only
See Product Specifications
See Product Specifications
490-DDP2-5-S9-M
DDP2-5-S9-M
Mfr.:
Description:
DC/DC Converters - SMD 2 W, 4.5-5.5 Vdc input, 9 Vdc, 0.223 A, single unregulated output, SMT
DC/DC Converters - SMD 2 W, 4.5-5.5 Vdc input, 9 Vdc, 0.223 A, single unregulated output, SMT
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp96.316,50 | Rp96.316,50 | |
| Rp94.298,44 | Rp471.492,20 | |
| Rp92.830,76 | Rp928.307,60 | |
| Rp89.345,02 | Rp2.233.625,50 | |
| Rp87.877,34 | Rp3.339.338,92 | |
| Rp86.409,66 | Rp9.850.701,24 | |
| Rp84.208,14 | Rp22.399.365,24 | |
| Rp83.474,30 | Rp44.408.327,60 |
Datasheet
Models
Technical Resources
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
