DQD6-48-S5
Images are for reference only
See Product Specifications
See Product Specifications
490-DQD6-48-S5
DQD6-48-S5
Mfr.:
Description:
DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 18-75 Vdc input, 5 Vdc, 1.2 A, single regulated output, DIP
DC/DC Converters - Through Hole dc-dc, isolated, 6 W, 18-75 Vdc input, 5 Vdc, 1.2 A, single regulated output, DIP
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 33
-
Stock:
-
33 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
7 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp299.040 | Rp299.040 | |
| Rp287.849 | Rp1.439.245 | |
| Rp283.262 | Rp2.832.620 | |
| Rp275.924 | Rp8.277.720 | |
| Rp272.622 | Rp13.631.100 | |
| Rp268.219 | Rp26.821.900 | |
| Rp262.348 | Rp65.587.000 | |
| Rp258.128 | Rp129.064.000 |
Datasheet
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
