DRS1-5-S3-S

CUI Inc.
490-DRS1-5-S3-S
DRS1-5-S3-S

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc isolated, 1W, 4.5 5.5 Vdc input, 3.3 Vdc, 0.303 A, single regulated output, SIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103
Can Dispatch Immediately
On Order:
82
Expected 14/09/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp126.404 Rp126.404
Rp124.936 Rp624.680
Rp106.040 Rp4.347.640
Rp105.673 Rp108.314.825

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
3.3 V
303 mA
2 kV
11.6 mm (0.457 in)
6 mm (0.236 in)
10.2 mm (0.402 in)
Industrial
DRS1
Brand: CUI Inc.
Dimensions: 11.6 mm x 6 mm x 10.2 mm
Input Voltage: 4.5 VDC to 5.5 VDC
Maximum Operating Temperature: + 95 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 41
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DQS1-S/DRS1-S DC-DC Converters

CUI Inc DQS1-S/DRS1-S DC-DC Converters are unregulated DC-DC converter modules housed in a compact 4-pin SIP package. These converters feature short circuit protection and 1W isolated output. The DQS1-S/DRS1-S DC-DC converters are  UL/cUL 62368-1 certified. The DQS1-S converters offer 1000Vdc isolation voltage and the DRS1-S converters offer 2000Vdc isolation voltage. These converters are ideal solution for consumer electronics, digital or analog systems, smart home appliances, and small-scale automation applications.

FEATURED PRODUCTS
CUI INC.