P7809B-500
Images are for reference only
See Product Specifications
See Product Specifications
490-P7809B-500
P7809B-500
Mfr.:
Description:
DC/DC Converters - Through Hole dc-dc non-isolated, 0.5 A, 11 36 Vdc input, 9 Vdc output, SIP
DC/DC Converters - Through Hole dc-dc non-isolated, 0.5 A, 11 36 Vdc input, 9 Vdc output, SIP
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 197
-
Stock:
-
197 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp91.547 | Rp91.547 | |
| Rp89.528 | Rp447.640 | |
| Rp88.244 | Rp882.440 | |
| Rp84.942 | Rp2.123.550 | |
| Rp83.291 | Rp3.498.222 | |
| Rp82.007 | Rp6.888.588 | |
| Rp79.989 | Rp20.157.228 | |
| Rp79.255 | Rp39.944.520 |
Datasheet
Compliance Codes
- CNHTS:
- 8504401400
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
