PBO-5F-3

CUI Inc.
490-PBO-5F-3
PBO-5F-3

Mfr.:

Description:
Power Supplies - Board Mount ac-dc, 5 W, 3 Vdc, single output, open PCB

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp108.425 Rp108.425
Rp99.986 Rp499.930
Rp96.500 Rp965.000
Rp91.363 Rp2.284.075
Rp88.978 Rp4.448.900
Rp86.043 Rp8.604.300
Rp82.190 Rp23.670.720
Rp79.255 Rp45.650.880

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
PBO-5F
Brand: CUI Inc.
Factory Pack Quantity: 144
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
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

FEATURED PRODUCTS
CUI INC.