PES1-S5-D5-M
Images are for reference only
See Product Specifications
See Product Specifications
490-PES1-S5-D5-M
PES1-S5-D5-M
Mfr.:
Description:
DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5~5.5 Vdc input, + / -5 Vdc, + / -100 mA, dual unregulated output, SMT, tube pkg
DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5~5.5 Vdc input, + / -5 Vdc, + / -100 mA, dual unregulated output, SMT, tube pkg
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 19
-
Stock:
-
19 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 19 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp108.792 | Rp108.792 | |
| Rp106.774 | Rp533.870 | |
| Rp105.306 | Rp1.053.060 | |
| Rp100.903 | Rp2.522.575 | |
| Rp99.068 | Rp4.953.400 | |
| Rp97.417 | Rp9.352.032 | |
| Rp95.032 | Rp24.328.192 | |
| Rp93.748 | Rp47.998.976 |
Datasheet
Models
Test/Quality Data
Compliance Codes
- CNHTS:
- 8504401400
- CAHTS:
- 8504409099
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- KRHTS:
- 8504409099
- TARIC:
- 8504409590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
