PRC10W-72-D5

CUI Inc.
490-PRC10W-72-D5
PRC10W-72-D5

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc isolated, 10 W, 8.5 160 Vdc input, +/-5 Vdc, +/-1 A, dual regulated output, DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.470.432 Rp1.470.432
Rp1.470.248 Rp7.351.240
Rp1.377.968 Rp13.779.680
Rp960.413 Rp19.208.260
Rp952.524 Rp47.626.200
Rp937.114 Rp93.711.400
Rp887.029 Rp177.405.800
600 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
10 W
72 V
8.5 V
160 V
5 V
1 A
5 V
1 A
3 kV
31.8 mm (1.252 in)
20.3 mm (0.799 in)
12.7 mm (0.5 in)
PRC10W
Brand: CUI Inc.
Input Voltage: 8.5 V to 160 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PRC10W Single/Dual Regulated DC-DC Converters

CUI Inc PRC10W Single/Dual Regulated DC-DC Converters feature an ultra-wide input range of 8.5VDC to 160VDC, a robust operating temperature range of -40°C to +100°C, and up to 88% efficiency. These 7-pin DIP isolated DC-DC converters also offer 10W isolated output, remote on/off control, reinforced insulation, as well as overvoltage, overcurrent, short-circuit, and undervoltage lockout (UVLO) protection. The modules meet EN 50155 standards and are certified to IEC/BS EN/ UL 62368-1 requirements. CUI Inc PRC10W Single/Dual Regulated DC-DC Converters are designed to meet the needs of railway and other industrial applications.

FEATURED PRODUCTS
CUI INC.