PRC40W-110-S24

CUI Inc.
490-PRC40W-110-S24
PRC40W-110-S24

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc, isolated, 40 W, 40 160 Vdc input, 24 Vdc, 1.67 A, single regulated output, DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.655.543 Rp1.655.543
Rp1.596.102 Rp7.980.510
Rp1.502.721 Rp27.048.978
Rp1.487.861 Rp160.688.988
252 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
40 W
110 V
40 V
160 V
24 V
1.667 A
3 kV
DIP-6
50.8 mm (2 in)
25.4 mm (1 in)
10.5 mm (0.413 in)
Industrial
PRC40W
Application: Commercial, Industrial, Telecom
Brand: CUI Inc.
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 18
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PRC40W DC-DC Converters

CUI Inc PRC40W DC-DC Converters offer a 40W continuous power rating, 4:1 ratio, and -40°C to +105°C operating temperature range. These converters have numerous built-in protections, including short circuit, overcurrent, overvoltage, and overtemperature. PRC40W converters feature remote on/off and output voltage trim features and an input voltage range of 40VDC to 160VDC. CUI Inc PRC40W DC-DC Converters offer 3000VDC isolation and 8A maximum output current. The series also meets EN 50155/EN 45545-2 standards.

FEATURED PRODUCTS
CUI INC.