PSK-10E-5-T
Images are for reference only
See Product Specifications
See Product Specifications
490-PSK-10E-5-T
PSK-10E-5-T
Mfr.:
Description:
Power Supplies - Chassis Mount ac-dc, 10 W, 5 Vdc, single output, encapsulated chassis mount
Power Supplies - Chassis Mount ac-dc, 10 W, 5 Vdc, single output, encapsulated chassis mount
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp290.050 | Rp290.050 | |
| Rp286.014 | Rp1.430.070 | |
| Rp281.795 | Rp2.817.950 | |
| Rp265.283 | Rp7.427.924 | |
| Rp257.027 | Rp14.393.512 | |
| Rp249.506 | Rp27.944.672 | |
| Rp242.718 | Rp61.164.936 | |
| Rp237.581 | Rp119.740.824 |
Compliance Codes
- CAHTS:
- 8504409093
- USHTS:
- 8504409510
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
