PSK-3D-15-T

CUI Inc.
490-PSK-3D-15-T
PSK-3D-15-T

Mfr.:

Description:
Power Supplies - Board Mount 15 Vdc, 0.2 A, 3 W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp252.258 Rp252.258
Rp232.627 Rp1.163.135
Rp224.739 Rp2.247.390
Rp214.465 Rp5.147.160
Rp207.126 Rp9.942.048
Rp199.971 Rp23.996.520
Rp190.982 Rp50.419.248
Rp184.561 Rp93.018.744
Rp184.377 Rp185.852.016

Similar Product

CUI Inc. PSK-4-15
CUI Inc.
Power Supplies - Board Mount ac-dc, 4W, 15 Vdc, single output, encapsulated

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
RoHS:  
3 W
85 VAC to 305 VAC, 100 VDC to 430 VDC
1 Output
15 VDC
200 mA
Through Hole
Encapsulated
4 kVAC
76 mm
31.5 mm
26.4 mm
PSK-3D
Brand: CUI Inc.
Dimensions: 76 mm x 31.5 mm x 26.4 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product Type: AC-DC Power Modules
Factory Pack Quantity: 24
Subcategory: Power Supplies
Part # Aliases: 656-31435R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSK-xD Internal AC-DC Power Supplies

CUI Inc PSK-3D/5D/10D/15D/20D/30D Internal AC-DC Power Supplies offer an 85VAC to 305VAC input voltage range, 6.0A maximum output current, and up to 90% efficiency rating. These power supplies feature a smaller footprint than the PSK-xW series, and are available in chassis mount, board mount, and DIN rail options. CUI Inc PSK-3D/5D/10D/15D/20D/30D Internal AC-DC Power Supplies provide overvoltage, overcurrent, and short-circuit protection.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

FEATURED PRODUCTS
CUI INC.