PSK-S12B-12

CUI Inc.
490-PSK-S12B-12
PSK-S12B-12

Mfr.:

Description:
Power Supplies - Board Mount ac-dc, 12 W, 12 Vdc, single output, encapsulated

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16
Expected 22/06/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp355.545 Rp355.545
Rp341.236 Rp1.706.180
Rp337.566 Rp3.375.660
Rp297.389 Rp10.111.226
Rp290.050 Rp147.925.500
1.020 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
RoHS:  
12 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
1 A
Through Hole
Encapsulated
3 kVAC
40.64 mm
27.94 mm
19.6 mm
PSK-S12B
Brand: CUI Inc.
Dimensions: 40.64 mm x 27.94 mm x 19.6 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product Type: AC-DC Power Modules
Factory Pack Quantity: 34
Subcategory: Power Supplies
Part # Aliases: 659-91193R
Unit Weight: 45,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSK-S12B 10W/12W Encapsulated Power Supplies

CUI Inc PSK-S12B 10W/12W Encapsulated Power Supplies feature 3kVAC isolation and a wide operating temperature range from -40°C to +75°C. These power supplies are housed in a compact, board-mount package with dimensions of 40.64mm x 27.94mm x 19.60mm. The modules offer a 5VDC to 24VDC voltage configuration range, universal input voltage range, and <75mW no-load power consumption. CUI Inc PSK-S12B 10W/12W power supplies are well suited for space-constrained, low-power information technology equipment (ITE), consumer electronics, and industrial applications.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

FEATURED PRODUCTS
CUI INC.