SDI120-24-UC-P51

CUI Inc.
490-SDI120-24-UC-P51
SDI120-24-UC-P51

Mfr.:

Description:
Desktop AC Adapters 120W 24V 5A NA Cord 4pinDIN, Level VI

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 504   Multiples: 24
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.224.962 Rp617.380.848

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Desktop AC Adapters
RoHS:  
Level VI, CoC Tier 2
SDI120-U
AC Inlet Type: C14
Brand: CUI Inc.
Compliance: PSE
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Part # Aliases: 036-5503R
Unit Weight: 580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99

SDI Power Supplies

CUI Inc SDI Power Supplies are 12W to 120W desktop AC-DC power supplies that are designed to meet the latest Level VI efficiency standards. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SDI power supplies feature active power factor correction, a range of safety approvals, and <0.21W no-load power consumption.

SDI120 AC-DC Power Supply

CUI Inc SDI120 AC-DC Power Supply offers single regulated output, provides 120W power, and meets Level VI and CoC Tier 2 efficiency standards. The CUI Inc SDI120 series features power factor correction, <0.21W no-load power consumption, and a 90VAC to 264VAC universal input voltage range. Protections include overvoltage (OVP) and short-circuit (SCP).

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

FEATURED PRODUCTS
CUI INC.