SMI12-5-KW-P5
Images are for reference only
See Product Specifications
See Product Specifications
490-SMI12-5-KW-P5
SMI12-5-KW-P5
Mfr.:
Description:
Wall Mount AC Adapters ac-dc, 5 Vdc, 2 A, SW, multi-blade, no blades, P5 center pos, level VI, white
Wall Mount AC Adapters ac-dc, 5 Vdc, 2 A, SW, multi-blade, no blades, P5 center pos, level VI, white
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp129.339,30 | Rp41.388.576,00 | |
| Rp127.871,62 | Rp61.378.377,60 | |
| Rp127.688,16 | Rp143.010.739,20 |
Datasheet
Test/Quality Data
Compliance Codes
- CAHTS:
- 8504409093
- USHTS:
- 8504409510
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
