SMI6D-5-K-P5R
Images are for reference only
See Product Specifications
See Product Specifications
490-SMI6D-5-K-P5R
SMI6D-5-K-P5R
Mfr.:
Description:
Bel 5 Vdc, 1 A, SW, multi-blade, no blades, P5 rt center pos, level VI, black
Bel 5 Vdc, 1 A, SW, multi-blade, no blades, P5 rt center pos, level VI, black
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp113.378,28 | Rp113.378,28 | |
| Rp111.360,22 | Rp556.801,10 | |
| Rp109.892,54 | Rp1.098.925,40 | |
| Rp106.590,26 | Rp2.664.756,50 | |
| Rp103.471,44 | Rp5.173.572,00 | |
| Rp101.820,30 | Rp10.182.030,00 | |
| Rp99.802,24 | Rp19.960.448,00 | |
| Rp99.068,40 | Rp49.534.200,00 | |
| Rp97.784,18 | Rp97.784.180,00 |
Datasheet
Origin Classifications
- Country of Origin:
- Cambodia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
