SMI6D-5-K-ST
Images are for reference only
See Product Specifications
See Product Specifications
490-SMI6D-5-K-ST
SMI6D-5-K-ST
Mfr.:
Description:
Bel 5 Vdc, 1 A, SW, multi-blade, no blades, stripped and tinned, level VI, black
Bel 5 Vdc, 1 A, SW, multi-blade, no blades, stripped and tinned, level VI, black
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp113.378 | Rp113.378 | |
| Rp111.360 | Rp556.800 | |
| Rp109.893 | Rp1.098.930 | |
| Rp106.590 | Rp2.664.750 | |
| Rp103.471 | Rp5.173.550 | |
| Rp101.820 | Rp10.182.000 | |
| Rp99.802 | Rp19.960.400 | |
| Rp99.068 | Rp49.534.000 | |
| Rp97.784 | Rp97.784.000 |
Datasheet
Origin Classifications
- Country of Origin:
- Cambodia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
