SMI6D-5-V-P6
Images are for reference only
See Product Specifications
See Product Specifications
490-SMI6D-5-V-P6
SMI6D-5-V-P6
Mfr.:
Description:
Bel 5 Vdc, 1 A, SW, multi-blade, N/E/B/A/C, P6 center pos, level VI, black
Bel 5 Vdc, 1 A, SW, multi-blade, N/E/B/A/C, P6 center pos, level VI, black
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp197.953 | Rp197.953 | |
| Rp190.431 | Rp952.155 | |
| Rp187.313 | Rp1.873.130 | |
| Rp183.460 | Rp4.586.500 | |
| Rp180.341 | Rp10.820.460 | |
| Rp177.406 | Rp21.288.720 | |
| Rp172.636 | Rp51.790.800 | |
| Rp171.535 | Rp92.628.900 | |
| Rp150.437 | Rp153.445.740 |
Datasheet
Origin Classifications
- Country of Origin:
- Cambodia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
