SUA-A-B

CUI Inc.
490-SUA-A-B
SUA-A-B

Mfr.:

Description:
USB Connectors USB Adapter, USB type C to USB type A, black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.807

Stock:
3.807 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp46.232 Rp46.232
Rp42.196 Rp421.960
Rp40.545 Rp810.900
Rp34.307 Rp3.430.700
Rp32.289 Rp6.457.800
Rp31.372 Rp15.686.000
Rp27.336 Rp27.336.000
Rp25.501 Rp51.002.000

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: USB Connectors
USB Adapters
Type C to Type A
Female / Male
USB
3.5 A
Straight
Panel Mount
Bulk
Brand: CUI Inc.
Color: Black
Insulation Resistance: 2 Ohms
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: USB Connectors
Series: SUA-A
Factory Pack Quantity: 100
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

SUA-A & SUA-C USB Adapters

CUI Inc SUA-A and SUA-C USB Adapters provide an effective solution for passive power connection for alternate USB types. The SUA-A adapters enable the USB-A plug to connect to USB-C™ receptacle, and the SUA-C adapters enable the USB-C™ plug to connect to the USB-A receptacle. These adapters feature 2Ω maximum insulation, 3.5A maximum current, and 10MΩ resistance (300VDC for 1ms maximum).

FEATURED PRODUCTS
CUI INC.