SWI10B-12-NB-P7

CUI Inc.
490-SWI10B-12-NB-P7
SWI10B-12-NB-P7

Mfr.:

Description:
Wall Mount AC Adapters ac-dc, 12 Vdc, 1 A, SW, wall-plug, NA, P7 center pos, level VI, black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 480   Multiples: 160
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp110.259 Rp52.924.320
Rp108.608 Rp121.640.960

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Wall Mount AC Adapters
RoHS:
Included
North America
Fixed Plugs
90 VAC to 264 VAC
1 Output
12 W
12 VDC
1 A
Industrial
Barrel Connector
1.35 mm Barrel Plug (1.35x3.5)
1.5 m
Level VI
Approvals: CE, EN55035
Brand: CUI Inc.
Center Pin Length: 9.5 mm
Connector A Polarity: Center Positive
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 160
Subcategory: AC-DC Power Supply
Part # Aliases: 036-3472R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SWI10B 10W AC-DC Wall Plug Adapters

CUI Inc SWI10B 10W AC-DC Wall Plug Adapters are certified to IEC 62368-1 standards and DoE Level VI efficiency. The adapters provide up to 12W continuous power and <0.075W no-load power consumption. These adapters come in a compact case and are available in both white and black models with USB and DC barrel plug output options. North America and EU fixed-blade designs are also available. The series is CoC Tier 2 compliant and incorporates Class II construction. Protections include overcurrent, overvoltage, and short circuits. CUI Inc SWI10B 10W AC-DC Wall Plug Adapters adapters offer a 90VAC to 264VAC universal input voltage range.

FEATURED PRODUCTS
CUI INC.