SWI6D-7.5-B-P6R
Images are for reference only
See Product Specifications
See Product Specifications
490-SWI6D-7.5-B-P6R
SWI6D-7.5-B-P6R
Mfr.:
Description:
Wall Mount AC Adapters 7.5 Vdc, 0.80 A, SW, wall-plug, UK, P6 rt center pos, level VI
Wall Mount AC Adapters 7.5 Vdc, 0.80 A, SW, wall-plug, UK, P6 rt center pos, level VI
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp138.696 | Rp138.696 | |
| Rp131.908 | Rp659.540 | |
| Rp128.422 | Rp1.284.220 | |
| Rp121.451 | Rp3.036.275 | |
| Rp114.479 | Rp5.723.950 | |
| Rp110.993 | Rp8.879.440 | |
| Rp104.205 | Rp25.009.200 | |
| Rp97.234 | Rp54.451.040 |
Origin Classifications
- Country of Origin:
- Cambodia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
