SWI6D-9-BW-ST
Images are for reference only
See Product Specifications
See Product Specifications
490-SWI6D-9-BW-ST
SWI6D-9-BW-ST
Mfr.:
Description:
Wall Mount AC Adapters 9 Vdc, 0.66 A, SW, wall-plug, UK, stripped and tinned, level VI, white
Wall Mount AC Adapters 9 Vdc, 0.66 A, SW, wall-plug, UK, stripped and tinned, level VI, white
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp149.887 | Rp149.887 | |
| Rp142.548 | Rp712.740 | |
| Rp138.696 | Rp1.386.960 | |
| Rp131.174 | Rp3.279.350 | |
| Rp123.652 | Rp6.182.600 | |
| Rp119.983 | Rp9.598.640 | |
| Rp112.461 | Rp26.990.640 | |
| Rp104.939 | Rp58.765.840 |
Origin Classifications
- Country of Origin:
- Cambodia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
