SWI6D-9-E-ST
490-SWI6D-9-E-ST
SWI6D-9-E-ST
Mfr.:
Description:
Bel ac-dc, 9 Vdc, 0.66 A, SW, wall-plug, EU, stripped and tinned, level VI
Bel ac-dc, 9 Vdc, 0.66 A, SW, wall-plug, EU, stripped and tinned, level VI
Lifecycle:
New At Mouser
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp119.066 | Rp119.066 | |
| Rp116.864 | Rp584.320 | |
| Rp115.213 | Rp1.152.130 | |
| Rp111.727 | Rp2.793.175 | |
| Rp108.608 | Rp5.430.400 | |
| Rp106.774 | Rp8.541.920 | |
| Rp104.572 | Rp25.097.280 | |
| Rp104.022 | Rp58.252.320 | |
| Rp102.554 | Rp106.656.160 |
Origin Classifications
- Country of Origin:
- Cambodia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
