VBM-70-36

CUI Inc.
490-VBM-70-36
VBM-70-36

Mfr.:

Description:
Power Supplies - Board Mount ac-dc, 70 W, 36 Vdc, single output, metal case

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 12   Multiples: 12
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.779.379 Rp21.352.548
Rp1.779.195 Rp106.751.700
Rp1.777.544 Rp191.974.752
252 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
RoHS:  
70 W
90 VAC to 264 VAC
1 Output
36 VDC
1.94 A
Through Hole
3 kVAC
60.7 mm (2.39 in)
58 mm (2.283 in)
37 mm (1.457 in)
VBM-70
Brand: CUI Inc.
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
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
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VBM-70 70W AC-DC Switching Power Supplies

CUI Inc. VBM-70 70W AC-DC Switching Power Supplies are compact, encapsulated power supplies in a board-mount package. The VBM-70 devices feature a universal 90VAC to 264VAC input voltage range, a wide operating temperature range from -40° to +85°C, and baseplate cooling. The CUI Inc. VBM-70 70W AC-DC Switching Power Supplies are ideal for space-constrained, low-power ITE, and industrial applications.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.