VFM-50-UW-T

CUI Inc.
490-VFM-50-UW-T
VFM-50-UW-T

Mfr.:

Description:
Power Line Filters The factory is currently not accepting orders for this product.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Line Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
DC Power Line Filter
160 VDC
5 mA
Chassis Mount
Screw
VFM-50-UW
Tray
Brand: CUI Inc.
Compliance: CISPR22; EN 55022
Height: 27.8 mm
Length: 76 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 24
Subcategory: Power Condition
Width: 31.5 mm
Part # Aliases: 656-30700R
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.