VMS-130-48
Images are for reference only
See Product Specifications
See Product Specifications
490-VMS-130-48
VMS-130-48
Mfr.:
Description:
Power Supplies - Chassis Mount ac-dc, 130 W, 48 Vdc, single output, chassis mount, MED
Power Supplies - Chassis Mount ac-dc, 130 W, 48 Vdc, single output, chassis mount, MED
Datasheet:
In Stock: 23
-
Stock:
-
23 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 23 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.456.305 | Rp1.456.305 | |
| Rp1.404.937 | Rp7.024.685 | |
| Rp1.361.273 | Rp13.612.730 | |
| Rp1.202.213 | Rp30.055.325 | |
| Rp1.202.030 | Rp60.101.500 | |
| Rp1.198.361 | Rp119.836.100 | |
| 250 | Quote |
Datasheet
Models
Technical Resources
Test/Quality Data
Compliance Codes
- CNHTS:
- 8504401400
- CAHTS:
- 8504403000
- USHTS:
- 8504406007
- JPHTS:
- 850440011
- TARIC:
- 8504409590
- MXHTS:
- 8504401400
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
