VMS-45-24
Images are for reference only
See Product Specifications
See Product Specifications
490-VMS-45-24
VMS-45-24
Mfr.:
Description:
Power Supplies - Chassis Mount 24 Vdc, 1.875 A, 45 W
Power Supplies - Chassis Mount 24 Vdc, 1.875 A, 45 W
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 53
-
Stock:
-
53 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 53 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp560.654 | Rp560.654 | |
| Rp534.052 | Rp2.670.260 | |
| Rp513.871 | Rp5.138.710 | |
| Rp502.864 | Rp9.051.552 | |
| Rp496.810 | Rp26.827.740 | |
| Rp491.489 | Rp53.080.812 | |
| Rp484.334 | Rp122.052.168 | |
| 504 | Quote |
Alternative Packaging
Similar Product
Datasheet
Models
Test/Quality Data
Compliance Codes
- CAHTS:
- 8504403000
- USHTS:
- 8504406001
- JPHTS:
- 850440011
- TARIC:
- 8504409590
- MXHTS:
- 8504401400
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
