VOF-130G-36

CUI Inc.
490-VOF-130G-36
VOF-130G-36

Mfr.:

Description:
Power Supplies - Chassis Mount 130 W, 36 Vdc, single output, open frame

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 160   Multiples: 80
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp859.327 Rp137.492.320

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
RoHS:  
130 W
100 VAC to 240 VAC
1 Output
36 VDC
3.61 A
Open Frame
91 %
Industrial
76.2 mm (3 in)
50.8 mm (2 in)
28.5 mm (1.122 in)
VOF-130G
Brand: CUI Inc.
Dimensions: 76.2 mm x 50.8 mm x 28.5 mm
Input Frequency: 50 Hz to 60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Power - Forced Air: 130 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 80
Subcategory: Power Supplies
Type: AC-DC Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

VOF-130G AC-DC Power Supplies

CUI Inc VOF-130G AC-DC Power Supplies are designed to meet the IEC/EN 60601-1 standard. These power supplies offer 100W power with natural convection and 130W power with forced air cooling. The VOF-130G power supplies feature short-circuit, overcurrent, overvoltage, and over-temperature protection. These power supplies come in a 3" x 2" compact size and are IEC/EN/UL 62368-1 certified. The VOF-130G power supplies integrate chassis mounting and operate from -20°C to 85°C temperature range (with derating).

FEATURED PRODUCTS
CUI INC.