VOF-180-12-1

CUI Inc.
490-VOF-180-12-1
VOF-180-12-1

Mfr.:

Description:
Power Supplies - Chassis Mount 180W 12V 15A 2x4 JST Connector

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Open Frame
VOF-180
Brand: CUI Inc.
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 96
Subcategory: Power Supplies
Part # Aliases: 664-00056R
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

VOF High Density AC-DC Power Supplies

CUI Inc VOF High-Density AC-DC Power Supplies are open-frame power supplies that are ideal for applications in which power density is critical. The power supplies range from 180W to 550W of continuous power with densities up to 30W/in³ and efficiency up to 94%. These compact, low-profile packages are available in industry-standard 2" x 4" and 3" x 5" footprints. Typical applications include industrial, telecom, and IT equipment.

VOF AC/DC Power Supplies

CUI Inc VOF Series AC-DC Power Supplies are designed to meet the growing demand for green power technology. These compact models offer higher efficiency and improved no-load performance and are available in 6W to 550W. Features include efficiency up to 94%, an industry-standard footprint, and power densities up to 30 W/in³. CUI Inc VOF Series Power Supplies are the ideal solution for a range of consumer, industrial, and ITE applications.

FEATURED PRODUCTS
CUI INC.