VOF-280B-24-UM1

CUI Inc.
490-VOF-280B-24-UM1
VOF-280B-24-UM1

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 280 W, 24 Vdc, single output, U-frame, molex connector

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.805.837 Rp112.233.480

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
RoHS:  
280 W
90 VAC to 264 VAC
1 Output
24 VDC
11.66 A
U-Bracket
3 kVAC
91 %
Industrial
127 mm (5 in)
83.2 mm (3.276 in)
38 mm (1.496 in)
VOF-280B
Brand: CUI Inc.
Dimensions: 127 mm x 83.2 mm x 38 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

VOF-280B AC-DC Power Supplies

CUI Inc VOF-280B AC-DC Power Supplies are open-frame and U-frame AC-DC power supplies in a 3" x 5" chassis-mount package. These CUI Inc models feature a 90VAC to 264VAC universal input voltage range, a wide operating temperature range (-20°C to +70°C with derating), and 200W power with natural convection and 280W with forced air cooling. The efficient performance and compact size of the VOF-280B power supplies make them an ideal solution for a range of consumer, industrial, and information/communication technology (ICT) applications.

FEATURED PRODUCTS
CUI INC.