VOF-300-24
Images are for reference only
See Product Specifications
See Product Specifications
490-VOF300-24
VOF-300-24
Mfr.:
Description:
Power Supplies - Chassis Mount 300W 24V 12.5A 3x5 Open Frame
Power Supplies - Chassis Mount 300W 24V 12.5A 3x5 Open Frame
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
100Expected 30/06/2026
-
Factory Lead Time:
-
13Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.563.120 | Rp2.563.120 | |
| Rp2.467.170 | Rp12.335.850 | |
| Rp2.420.388 | Rp24.203.880 | |
| Rp2.279.674 | Rp56.991.850 | |
| Rp2.279.124 | Rp113.956.200 | |
| 100 | Quote |
Datasheet
Models
Test/Quality Data
Compliance Codes
- CAHTS:
- 8504403000
- USHTS:
- 8504406012
- JPHTS:
- 850440011
- TARIC:
- 8504409590
- MXHTS:
- 8504401400
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
