VOF-4-24

CUI Inc.
490-VOF-4-24
VOF-4-24

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 4W, 24 Vdc, single output, open frame, chassis

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp351.326 Rp351.326
Rp335.365 Rp3.353.650
Rp264.549 Rp5.290.980
Rp260.697 Rp13.034.850
Rp253.358 Rp25.335.800
Rp244.552 Rp48.910.400
Rp242.718 Rp145.630.800
1.000 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
4 W
85 VAC to 305 VAC, 120 VDC to 431 VDC
1 Output
24 VDC
166 mA
Open Frame
3 kVAC
82 %
Industrial
49.5 mm (1.949 in)
18 mm (0.709 in)
17.5 mm (0.689 in)
VOF-4
Brand: CUI Inc.
Dimensions: 49.5 mm x 18 mm x 17.5 mm
Input Frequency: 50 Hz to 60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Type: AC-DC Power Supply
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
8504407001
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

VOF-4 Internal AC-DC Power Supplies

CUI Inc VOF-4 Internal AC-DC Power Supplies offer a universal input range of 85VAC to 305VAC, an operating altitude of 5000m, and an efficiency of up to 82%. These power supplies feature an overvoltage category of OVC II and OVC III and multiple protections, including continuous short circuit and overvoltage. The VOF-4 power supplies have an open-frame design housed in a compact, board-mount package with a no-load power rating of <0.075W. CUI Inc VOF-4 Internal AC-DC Power Supplies are suitable for space-constrained environments such as low-power ITE, industrial, and consumer electronic applications.

FEATURED PRODUCTS
CUI INC.