VOF-4-5-P

CUI Inc.
490-VOF-4-5-P
VOF-4-5-P

Mfr.:

Description:
Power Supplies - Board Mount ac-dc, 80w, 24Vdc, single output, metal case no fan

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp343.621 Rp343.621
Rp339.584 Rp1.697.920
Rp335.365 Rp3.353.650
Rp278.859 Rp6.134.898
Rp265.834 Rp11.696.696
Rp261.797 Rp28.797.670
Rp255.193 Rp56.142.460
Rp251.157 Rp110.509.080

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
4 W
85 VAC to 305 VAC, 120 VDC to 431 VDC
1 Output
5 VDC
800 mA
Through Hole
3 kVAC
77 %
39.5 mm (1.555 in)
19.4 mm (0.764 in)
18.3 mm (0.72 in)
VOF-4
Brand: CUI Inc.
Dimensions: 39.5 mm x 19.4 mm x 18.3 mm
Industry: Industrial
Input Frequency: 50 Hz to 60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Open Frame
Packaging: Tube
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 22
Subcategory: Power Supplies
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
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

VOF AC/DC Power Supplies

CUI Inc VOF Series AC-DC Power Supplies are designed to meet the growing demand for green power technology. These compact models offer higher efficiency and improved no-load performance and are available in 6W to 550W. Features include efficiency up to 94%, an industry-standard footprint, and power densities up to 30 W/in³. CUI Inc VOF Series Power Supplies are the ideal solution for a range of consumer, industrial, and ITE applications.

FEATURED PRODUCTS
CUI INC.