VOF-50E-24

CUI Inc.
490-VOF-50E-24
VOF-50E-24

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 50 W, 24 Vdc, single output, open frame, chassis mount

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp700.634 Rp700.634
Rp680.086 Rp3.400.430
Rp659.539 Rp6.595.390
Rp638.991 Rp15.974.775
Rp619.911 Rp30.995.550
Rp607.069 Rp60.706.900
Rp590.558 Rp147.639.500

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
RoHS:  
50 W
85 VAC to 264 VAC
1 Output
24 VDC
2.08 A
Open Frame
4.25 kVAC
89 %
Industrial
76.2 mm (3 in)
50.8 mm (2 in)
27.1 mm (1.067 in)
VOF-50E
Brand: CUI Inc.
Dimensions: 76.2 mm x 50.8 mm x 27.1 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

VOF-50E AC/DC Power Supplies

CUI Inc VOF-50E AC/DC Power Supplies are single-output encapsulated modules with a wide input voltage range of 85VAC to 264VAC and 50W continuous power. These AC/DC power supplies are designed to meet IEC/EN 60335 standards and are available in board mount and chassis mount mounting styles. The VOF-50E power supplies feature Class B emissions, short circuit, and over-voltage protection. These internal AC/DC power supplies operate at -30°C to 80°C temperature range and are RoHS-complaint. The VOF-50E AC/DC power supplies are ideal for space-constrained, low-power ITE, industrial, and consumer electronic applications.

FEATURED PRODUCTS
CUI INC.