VOF-65G-56

CUI Inc.
490-VOF-65G-56
VOF-65G-56

Mfr.:

Description:
Power Supplies - Chassis Mount 65 W, 56 Vdc, single output, open-frame

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp958.212 Rp47.910.600
Rp938.398 Rp93.839.800

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
RoHS:  
65 W
90 VAC to 264 VAC
1 Output
56 VDC
1.161 A
Open Frame
3 kVAC, 4.242 kVDC
87 %
Industrial
77 mm (3.031 in)
51 mm (2.008 in)
30 mm (1.181 in)
VOF-65G
Brand: CUI Inc.
Dimensions: 77 mm x 51 mm x 30 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 50
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

VOF-65G & VOF-85G Internal AC-DC Power Supplies

CUI Inc VOF-65G and VOF-85G Internal AC-DC Power Supplies provide 65W and 85W internal power supplies with a universal 90VAC to 264VAC input voltage range. These power supplies are available in a compact size, with high power density and low no-load power consumption. The VOF-65G and VOF-85G power supplies are certified to IEC/EN/UL 62368-1 and support a wide operating temperature range of -20°C to 70°C. These power supplies include protection features like overvoltage, overtemperature, overcurrent, and short-circuit protection.

FEATURED PRODUCTS
CUI INC.