VOFM-250C-12
Images are for reference only
See Product Specifications
See Product Specifications
490-VOFM-250C-12
VOFM-250C-12
Mfr.:
Description:
Power Supplies - Chassis Mount ac-dc, 250 W, 12 Vdc, single output, chassis mount, MED
Power Supplies - Chassis Mount ac-dc, 250 W, 12 Vdc, single output, chassis mount, MED
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 25
-
Stock:
-
25 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.416.719 | Rp2.416.719 | |
| Rp2.319.852 | Rp11.599.260 | |
| Rp2.253.806 | Rp22.538.060 | |
| Rp2.192.164 | Rp54.804.100 | |
| Rp2.146.665 | Rp107.333.250 |
Compliance Codes
- USHTS:
- 8504409530
- TARIC:
- 8504408390
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
