VQA2-24-D1505-S
Images are for reference only
See Product Specifications
See Product Specifications
490-VQA2-24-D1505-S
VQA2-24-D1505-S
Mfr.:
Description:
DC/DC Converters - Through Hole 2 W, 21.6-26.4 Vdc input, 15/-5 Vdc, 50/-50 mA, dual unregulated output, SIP
DC/DC Converters - Through Hole 2 W, 21.6-26.4 Vdc input, 15/-5 Vdc, 50/-50 mA, dual unregulated output, SIP
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 70
-
Stock:
-
70 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp209.328 | Rp209.328 | |
| Rp201.623 | Rp1.008.115 | |
| Rp198.320 | Rp1.983.200 | |
| Rp194.101 | Rp4.852.525 | |
| Rp190.982 | Rp9.549.100 | |
| Rp187.863 | Rp18.786.300 | |
| Rp183.827 | Rp45.956.750 | |
| Rp180.892 | Rp90.446.000 |
Datasheet
- USHTS:
- 8504409580
- JPHTS:
- 850440090
- TARIC:
- 8504409590
- ECCN:
- EAR99
Indonesia
