MK232-2.00K-1%

Caddock
684-MK232-2K
MK232-2.00K-1%

Mfr.:

Description:
Thick Film Resistors - Through Hole 2K ohm ,1% 50ppm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
Caddock
Product Category: Thick Film Resistors - Through Hole
RoHS:  
MK200
2 kOhms
750 mW (3/4 W)
1 %
50 PPM / C
- 40 C
+ 150 C
400 V
7.37 mm
Radial
Bulk
7.37 mm
0.64 mm
5.08 mm
Power Film Resistors
Precision Radial-Lead Film Resistor
2.41 mm
Brand: Caddock
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.