MP2060-200-1%
Images are for reference only
See Product Specifications
See Product Specifications
684-MP2060-200
MP2060-200-1%
Mfr.:
Description:
Thick Film Resistors - Through Hole 200 ohm 60W 1% TO-220 PKG CLIP MNT
Thick Film Resistors - Through Hole 200 ohm 60W 1% TO-220 PKG CLIP MNT
Datasheet:
In Stock: 59
-
Stock:
-
59 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp161.445 | Rp161.445 | |
| Rp128.972 | Rp1.289.720 | |
| Rp121.451 | Rp3.036.275 | |
| Rp116.864 | Rp5.843.200 | |
| Rp112.461 | Rp11.246.100 | |
| Rp108.425 | Rp27.106.250 | |
| Rp105.123 | Rp52.561.500 | |
| Rp103.838 | Rp103.838.000 | |
| 2.500 | Quote |
Compliance Codes
- CNHTS:
- 8533290000
- CAHTS:
- 8533290000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- KRHTS:
- 8533219000
- TARIC:
- 8533290000
- MXHTS:
- 8533299900
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
