MP850-1.00K-1%
Images are for reference only
See Product Specifications
See Product Specifications
684-MP850-1K
MP850-1.00K-1%
Mfr.:
Description:
Thick Film Resistors - Through Hole 1K ohm 50W 1% TO-220 NON INDUCTIVE
Thick Film Resistors - Through Hole 1K ohm 50W 1% TO-220 NON INDUCTIVE
Datasheet:
In Stock: 569
-
Stock:
-
569 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp207.493 | Rp207.493 | |
| Rp169.150 | Rp1.691.500 | |
| Rp160.344 | Rp4.008.600 | |
| Rp155.024 | Rp7.751.200 | |
| Rp150.988 | Rp15.098.800 | |
| Rp146.951 | Rp36.737.750 | |
| Rp142.548 | Rp142.548.000 | |
| 2.500 | Quote |
Compliance Codes
- CNHTS:
- 8533290000
- CAHTS:
- 8533290000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- KRHTS:
- 8533219000
- TARIC:
- 8533290000
- MXHTS:
- 8533299900
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Colombia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
