MS176-2.20M-1%

Caddock
684-MS176-2.20M-1%
MS176-2.20M-1%

Mfr.:

Description:
Thick Film Resistors - Through Hole

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
Caddock
Product Category: Thick Film Resistors - Through Hole
RoHS:  
MS
2.2 MOhms
750 mW (3/4 W)
1 %
50 PPM / C
+ 275 C
500 V
2.39 mm
7.95 mm
Axial
0.64 mm
Thick Film Resistors Leaded
High Temperature
Brand: Caddock
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 2,502 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.