MS220-100-1%

Caddock
684-MS220-100
MS220-100-1%

Mfr.:

Description:
Thick Film Resistors - Through Hole 100 ohm 2W 1% 1kV 50ppm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
Caddock
Product Category: Thick Film Resistors - Through Hole
RoHS:  
MS
100 Ohms
2 W
1 %
50 PPM / C
+ 275 C
1 kV
3.56 mm
10.16 mm
Axial
Bulk
0.64 mm
Thick Film Resistors Leaded
High Temperature
Brand: Caddock
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 25
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8533210090
KRHTS:
8532240000
TARIC:
8533210000
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.