SR20-0.010-1%
684-SR20-0.01
SR20-0.010-1%
Mfr.:
Description:
Current Sense Resistors - Through Hole 0.01 ohm 2W 1% CURRENT SENSE
Current Sense Resistors - Through Hole 0.01 ohm 2W 1% CURRENT SENSE
Datasheet:
In Stock: 37
-
Stock:
-
37Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
50Expected 12/10/2026
-
Factory Lead Time:
-
18Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp245.836 | Rp245.836 | |
| Rp171.719 | Rp1.717.190 | |
| Rp151.538 | Rp3.788.450 | |
| Full Reel (Order in multiples of 50) | ||
| Rp138.879 | Rp6.943.950 | |
| Rp125.303 | Rp12.530.300 | |
| Rp115.213 | Rp28.803.250 | |
| Rp104.939 | Rp52.469.500 | |
| Rp99.068 | Rp99.068.000 | |
Compliance Codes
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
