CT2011-5

Cal Test
510-CT2011-5
CT2011-5

Mfr.:

Description:
Test Plugs & Test Jacks 4mm Plug, DIY Screw Green

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp47.700 Rp47.700

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Plugs & Test Jacks
RoHS:  
Banana Plug
Screw
Green
36 A
Nickel
Brand: Cal Test
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 50
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 7,727 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.