CT2238-2

510-CT2238-2
CT2238-2

Mfr.:

Description:
Test Plugs & Test Jacks 4mm Safety Jack .25 FastonPanel,Red

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Cal Test CT4397-02-2
Cal Test
Test Plugs & Test Jacks 4mm Sheathed Jack, 6.4mm Quick-Connect, Panel, UL, Red
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Plugs & Test Jacks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Banana Jack
Safety Jack
Red
36 A
Nickel
Brand: Cal Test
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 50
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 5,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.