CT3369A-30

Cal Test
510-CT3369A-30
CT3369A-30

Mfr.:

Description:
Attenuators - Interconnects BNC Attenuator,m-f 50ohm,30dB(100x)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.375.950 Rp1.375.950

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Attenuators - Interconnects
RoHS:  
BNC
30 dB
2 W
Male / Female
50 Ohms
0.75 dB
- 65 C
+ 125 C
Brand: Cal Test
Length: 42 mm
Maximum Frequency: 4 GHz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Unit Weight: 32,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8543709099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.