CT4516-5

Cal Test
510-CT4516-5
CT4516-5

Mfr.:

Description:
Other Tools 1500V 6mm Mag Connector, 4mm R-Angle J, Green

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp476.996 Rp476.996

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Other Tools
Adaptors
6 mm Right-Angle Green Magnetic Connector
4 mm Sheathed Jack
Brand: Cal Test
Description/Function: Adaptor Features a Magnetic Connector to a 4 mm Jack. Designed for Application on Circuit Breakers, Terminal blocks and Photovoltaic Panels. It Incorporates a Magnetic Tip that Provides a Quick Hands-Free Connection to Ferrous Conductors
Height: 61.5 mm
Length: 45.8 mm
Product Type: Hand Tools
Factory Pack Quantity: 10
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
TARIC:
8466940000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.