CTM-30BL

Cal Test
510-CTM-30BL
CTM-30BL

Mfr.:

Description:
Test Clips Miniature Alligator w/Barrel, 5A

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.000
Expected 11/08/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.587 Rp4.587

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Clips
RoHS:  
Brand: Cal Test
Product Type: Test Clips
Factory Pack Quantity: 1000
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 1,436 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.