CEP-25

Caplugs
376-CEP-25
CEP-25

Mfr.:

Description:
Standard Circular Connector CEP-25 E/VAC75 BLK001

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.932

Stock:
1.932 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.493 Rp14.493
Rp12.604 Rp126.040
Rp11.521 Rp288.025
Rp10.384 Rp1.038.400
Rp9.485 Rp2.371.250
Rp7.669 Rp7.669.000
Rp6.458 Rp16.145.000

Product Attribute Attribute Value Select Attribute
Caplugs
Product Category: Standard Circular Connector
RoHS:  
Accessories
25
Polyethylene (PE)
Cap (Protection)
45.97 mm
CEP
Brand: Caplugs
Color: Black
Housing Material: Polyethylene (PE)
Product Type: Standard Circular Connector
Factory Pack Quantity: 1250
Subcategory: Circular Connectors
Part # Aliases: MSC25YQ1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.