SEP-24

Caplugs
376-SEP-24
SEP-24

Mfr.:

Description:
Standard Circular Connector SEP-24 PE-LD01 PINK-P MICRO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.395

Stock:
1.395 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.907 Rp9.907
Rp8.586 Rp85.860
Rp7.852 Rp196.300
Rp7.082 Rp708.200
Rp6.458 Rp1.614.500
Rp5.265 Rp5.265.000
Rp4.385 Rp13.155.000

Product Attribute Attribute Value Select Attribute
Caplugs
Product Category: Standard Circular Connector
RoHS:  
Accessories
24
Cap (Static Dissipative Cap)
37.08 mm
15.75 mm
SEP
Brand: Caplugs
Color: Pink
Housing Material: Polyethylene (PE)
Product Type: Standard Circular Connector
Factory Pack Quantity: 1000
Subcategory: Circular Connectors
Part # Aliases: 113678HA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
3923500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.