AM1-B2-34-450-R01-C

Carling Technologies
691-AM1B234450R01C
AM1-B2-34-450-R01-C

Mfr.:

Description:
Circuit Breakers A-Series Circuit Breaker

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.245.877 Rp1.245.877
Rp1.033.614 Rp5.168.070
Rp953.442 Rp9.534.420
Rp789.061 Rp39.453.050
Rp734.390 Rp73.439.000
Rp681.921 Rp170.480.250

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Circuit Breakers
A-Series Circuit Breaker
Circuit Breakers
Hydraulic Magnetic
5 A
277 VAC
80 VDC
1 Pole
Toggle
- 40 C
+ 85 C
Non-Illuminated
Brand: Carling Technologies
Mounting Style: Panel Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw Terminal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.