AV1-1B211B-R00

Carling Technologies
691-AV1-1B211B-R00
AV1-1B211B-R00

Mfr.:

Description:
Pushbutton Switches 1-pole, Maintained, 10.1A Resistive 12VDC not HP rated, Illuminated Flush Pushbutton Switch with .110 Tab (Q.C.)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 02/07/2026
20
Expected 24/08/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp588.356 Rp588.356
Rp547.261 Rp5.472.610
Rp437.552 Rp43.755.200
Rp412.418 Rp206.209.000

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Pushbutton Switches
RoHS:  
AV
Standard Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
OFF - ON
LED
Green
Square
10.1 A
12 VDC
IP67
Quick Connect
Silver
Actuator Length: 2.01 mm
Actuator Material: Stainless Steel
Actuator Style: Without Cap
Brand: Carling Technologies
Diameter: 22 mm
Height: 25 mm
Life: 25000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Terminal Seal: Sealed
Part # Aliases: AVS-00000014
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
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hydraulic-Magnetic Circuit Breakers

Carling Technologies Hydraulic-Magnetic Circuit Breakers offer reliable, highly precise solutions to most design challenges and are available with multiple configurations. The circuit breakers are temperature stable and not appreciably affected by changes in ambient temperature, and their overcurrent mechanism only reacts to changes in current in the circuit being protected. These hydraulic-magnetic series from Carling Technologies offer multiple configuration options, advanced features, and cutting-edge designs that meet leading application requirements.

FEATURED PRODUCTS
CARLING TECHNOLOGIES